Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $882.200 |
| 10+ | $792.690 |
Price for:Each
Minimum: 1
Multiple: 1
$882.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoFPS-S1U
Newark Part No.16M8664
For Use WithFPS1000 Series Switchmode power supplies
Accessory Type3 Slot Rack
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The FPSS1U is a 440 x 44 x 351mm 1U 3-slot Rack with two blanking panels. It is ideal for 1000W front end power supplies. Up to 3x FPS1000 (with same voltage rating) can be installed into FPS-S1U.
Applications
Industrial, Commercial, Test & Measurement, Communications & Networking
Technical Specifications
For Use With
FPS1000 Series Switchmode power supplies
Product Range
-
Accessory Type
3 Slot Rack
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate