Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKMH250VSN123MQ40T
Newark Part No.16M6453
Product RangeKMH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $2.080 |
| 500+ | $2.000 |
| 1000+ | $1.940 |
| 2500+ | $1.910 |
Price for:Each
Minimum: 200
Multiple: 200
$416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMH250VSN123MQ40T
Newark Part No.16M6453
Product RangeKMH Series
Capacitance12000µF
Voltage(DC)25V
Product RangeKMH Series
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
PolarityPolar
Product Diameter25.4mm
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Height40mm
ESR0.041ohm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
12000µF
Product Range
KMH Series
Capacitance Tolerance
± 20%
Product Diameter
25.4mm
Operating Temperature Min
-40°C
Product Height
40mm
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 105°C
Polarity
Polar
Lead Spacing
10mm
Operating Temperature Max
105°C
ESR
0.041ohm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate