Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No175D-NA
Newark Part No.50H6427
Product Range175 Series
Your Part Number
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $184.890 |
| 5+ | $175.490 |
| 10+ | $166.090 |
| 25+ | $159.090 |
| 50+ | $155.570 |
Price for:Each
Minimum: 1
Multiple: 1
$184.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No175D-NA
Newark Part No.50H6427
Product Range175 Series
Technical Datasheet
Voltage FunctionStep-Down
Output Voltage115V
Input Voltage115V, 230V
Output Voltage115V
Power Rating500VA
Output Current-
Isolation Voltage2kV
Transformer MountingPanel Mount
Input Connection5 ft Cord with NEMA 6-15P Plug
Output Connection1 ft Cord with NEMA 5-15R Socket
Product Range175 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 175D-NA is a plug-in Step-down Auto Transformer for indoor use. Single winding, does not provide isolation, for use where equipment is already isolated and only voltage change is required. Input is connected to a 5ft cord and grounded North American 250V plug (NEMA 6-15P). Output connected to an one foot long "pig tail" cord with standard North American 115V 3-wire grounded receptacle (NEMA 5-15R).
- World wide applications
- 50/60Hz Operation
- Input is circuit breaker protected
- Hi-pot tested to 2kVRMS
Applications
Industrial
Notes
This unit does not convert line frequency.
Technical Specifications
Voltage Function
Step-Down
Input Voltage
115V, 230V
Power Rating
500VA
Isolation Voltage
2kV
Input Connection
5 ft Cord with NEMA 6-15P Plug
Product Range
175 Series
Output Voltage
115V
Output Voltage
115V
Output Current
-
Transformer Mounting
Panel Mount
Output Connection
1 ft Cord with NEMA 5-15R Socket
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate