| Quantity | Price |
|---|---|
| 1+ | $47.920 |
| 5+ | $46.240 |
| 10+ | $45.390 |
Product Information
Product Overview
The F-108U is a 96VA chassis-mount Control Transformer with 230VAC series/115VAC parallel @ 50/60Hz primary and 24V CT @ 4A series/12V CT @ 8A parallel secondary. It is 100% hi-pot tested with an insulation of 1500V between primary and secondary windings as well as between the primary/secondary windings and the core. This transformer is part of a series of Triad Control transformers that have secondary voltages that are commonly utilized in various electronic, electro-magnetic and electrical control systems. This include such applications as use with relays, solenoids, small motors, speed changers, pumps, heating elements, control valves for fluid and gases, fans, blowers, electronic tubes, automatic assembly equipment, recording devices, elevators, door openers and low voltage lamps.
- 10% Voltage regulation at full load to no load
- Wound on a single channel nylon bobbin
- 130°C Class-B
Applications
Motor Drive & Control, HVAC, Automation & Process Control, Consumer Electronics, Power Management, Sensing & Instrumentation, Industrial
Technical Specifications
Isolating
2 x 12V
50Hz / 60Hz
8A
1.5kV
No SVHC (25-Jun-2025)
115V, 230V
96VA
Dual Primary, Dual Secondary
Solder Lug
F Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate