2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Solid State Relays & Contactors
                                                                                                    5. Solid State Contactors
                                                                                                    Print Page

                                                                                                    RGC3P60I65EDFP

                                                                                                    Solid State Contactor, 3 Pole, 65 A, 660 VAC, Proportional Output, DIN Rail, Panel, Screw

                                                                                                    Date/Lot Code

                                                                                                    CARLO GAVAZZI
                                                                                                    CARLO GAVAZZI RGC3P60I65EDFP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerCARLO GAVAZZI
                                                                                                    Manufacturer Part NoRGC3P60I65EDFP
                                                                                                    Newark Part No.90Y7633
                                                                                                    Product RangeRGC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$745.740
                                                                                                    10+$712.940
                                                                                                    50+$680.140
                                                                                                    100+$660.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $745.74
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CARLO GAVAZZI
                                                                                                    ManufacturerCARLO GAVAZZI
                                                                                                    Manufacturer Part NoRGC3P60I65EDFP
                                                                                                    Newark Part No.90Y7633
                                                                                                    Product RangeRGC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Load Current65A
                                                                                                    Operating Voltage Max660VAC
                                                                                                    Control Voltage Max-
                                                                                                    Switching ModeProportional Output
                                                                                                    Contactor MountingDIN Rail, Panel
                                                                                                    Contactor TerminalsScrew
                                                                                                    Operating Voltage Min180VAC
                                                                                                    Control Voltage Min-
                                                                                                    Product RangeRGC Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Load Current

                                                                                                    65A

                                                                                                    Control Voltage Max

                                                                                                    -

                                                                                                    Contactor Mounting

                                                                                                    DIN Rail, Panel

                                                                                                    Operating Voltage Min

                                                                                                    180VAC

                                                                                                    Product Range

                                                                                                    RGC Series

                                                                                                    Operating Voltage Max

                                                                                                    660VAC

                                                                                                    Switching Mode

                                                                                                    Proportional Output

                                                                                                    Contactor Terminals

                                                                                                    Screw

                                                                                                    Control Voltage Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code