Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No568003B00000
Newark Part No.16C0992
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
Price for:Each
Minimum: 500
Multiple: 500
$4,905.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No568003B00000
Newark Part No.16C0992
Technical Datasheet
Thermal Resistance8°C/W
Packages CooledTO-3
External Width - Metric46mm
External Height - Metric12.7mm
External Length - Metric45.97mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.81"
External Height - Imperial0.5"
External Length - Imperial1.81"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 568003B00000 is a square basket Heat Sink for use with TO-3 packages. It is made of aluminium with black anodize finish.
- Horizontal mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
8°C/W
External Width - Metric
46mm
External Length - Metric
45.97mm
Heat Sink Material
Aluminum
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Packages Cooled
TO-3
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1.81"
External Length - Imperial
1.81"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate