ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Network Controllers
                                                                                                    4. Ethernet Controllers
                                                                                                    Print Page

                                                                                                    LAN91C111-NU

                                                                                                    IC, ENET CTRL 10BASET, 100MBPS, TQFP-128

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP LAN91C111-NU
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoLAN91C111-NU
                                                                                                    Newark Part No.19P0535
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    57 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$32.930
                                                                                                    5+$31.110
                                                                                                    10+$29.270
                                                                                                    25+$27.450
                                                                                                    50+$26.980
                                                                                                    180+$26.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $32.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoLAN91C111-NU
                                                                                                    Newark Part No.19P0535
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TypeMAC & PHY Ethernet Controller
                                                                                                    Data Rate100Mbps
                                                                                                    Supported StandardsIEEE 802.3af
                                                                                                    Ethernet Type10BASE-T
                                                                                                    Supply Voltage Min2.97V
                                                                                                    Supply Voltage Max3.63V
                                                                                                    Controller IC Case StyleTQFP
                                                                                                    IC Case / PackageTQFP
                                                                                                    IC Interface TypeMII, Serial
                                                                                                    No. of Pins128Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The LAN91C111-NU is a 10/100 non-PCI Ethernet Controller designed to facilitate the implementation of a third generation of fast Ethernet connectivity solutions for embedded applications. For this third generation of products, flexibility and integration dominate the design requirements. The LAN91C111 is a mixed signal analogue/digital device that implements the MAC and PHY portion of the CSMA/CD protocol at 10 and 100Mbps. The design will also minimize data throughput constraints utilizing a bus host interface. The total internal memory FIFO buffer size is 8kB, which is the total chip storage for transmit and receive operations. The LAN91C111 is software compatible with the LAN9000 family of products.

                                                                                                    • Single chip Ethernet controller
                                                                                                    • Dual speed - 10/100Mbps
                                                                                                    • Fully supports full duplex switched Ethernet
                                                                                                    • Supports burst data transfer
                                                                                                    • 8KB internal memory for receive and transmit FIFO buffers
                                                                                                    • Enhanced power management
                                                                                                    • Optional configuration via serial EEPROM interface
                                                                                                    • Supports 8, 16 and 32 bit CPU accesses
                                                                                                    • Internal 32-bit wide data path (into packet buffer memory)
                                                                                                    • Built-in transparent arbitration
                                                                                                    • Flat MMU architecture with symmetric transmit and receive structures and queues
                                                                                                    • 3.3V operation with 5V tolerant I/O buffers
                                                                                                    • Single 25MHz reference clock for both PHY and MAC
                                                                                                    • External 25MHz output pin for an external PHY supporting PHY's physical media
                                                                                                    • Low power CMOS design
                                                                                                    • Supports multiple embedded processor host interfaces
                                                                                                    • 3.3V MII (Media Independent Interface) MAC-PHY interface running at nibble rate
                                                                                                    • MII management serial interface

                                                                                                    Warnings

                                                                                                    ESD sensitive device, take proper precaution while handling the device.

                                                                                                    Technical Specifications

                                                                                                    Device Type

                                                                                                    MAC & PHY Ethernet Controller

                                                                                                    Supported Standards

                                                                                                    IEEE 802.3af

                                                                                                    Supply Voltage Min

                                                                                                    2.97V

                                                                                                    Controller IC Case Style

                                                                                                    TQFP

                                                                                                    IC Interface Type

                                                                                                    MII, Serial

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Data Rate

                                                                                                    100Mbps

                                                                                                    Ethernet Type

                                                                                                    10BASE-T

                                                                                                    Supply Voltage Max

                                                                                                    3.63V

                                                                                                    IC Case / Package

                                                                                                    TQFP

                                                                                                    No. of Pins

                                                                                                    128Pins

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for LAN91C111-NU

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product