2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Dataloggers
                                                                                                  Print Page

                                                                                                  PICOLOG 1216 W/TERMINAL BOARD

                                                                                                  Data Logger, Voltage, 16 Channel, 8K Samples, USB

                                                                                                  PICO TECHNOLOGY
                                                                                                  PICO TECHNOLOGY PICOLOG 1216 W/TERMINAL BOARD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoPICOLOG 1216 W/TERMINAL BOARD
                                                                                                  Newark Part No.15R3272
                                                                                                  Product RangePicoLog 1000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$319.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $319.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PICO TECHNOLOGY
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoPICOLOG 1216 W/TERMINAL BOARD
                                                                                                  Newark Part No.15R3272
                                                                                                  Product RangePicoLog 1000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Logger TypeVoltage
                                                                                                  No. of Channels / Inputs16 Channel
                                                                                                  Sensor / Measurement Type-
                                                                                                  Maximum Samples8K Samples
                                                                                                  Data InterfaceUSB
                                                                                                  Display Type-
                                                                                                  Product RangePicoLog 1000 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  PICOLOG 1216 W/TERMINAL BOARD is a data logger with 16 channels and 12bit resolution including terminal board. PicoLog 1000 Series Multipurpose data acquisition designed to meet the needs of a wide range of general-purpose voltage, sensor and transducer logging applications. The PicoLog 1216 features independent software-configurable channels, ranges, scaling and control outputs. An external terminal board allows for easy range extension and ease of terminating wires.

                                                                                                  • Up to 16 unipolar analog input channels
                                                                                                  • Up to 12-bit resolution with 0.5% accuracy
                                                                                                  • Up to 4 software-configurable digital output lines
                                                                                                  • Up to 1MS/s sampling rate
                                                                                                  • USB connected and powered
                                                                                                  • Free to download PicoLog 6 data logging software
                                                                                                  • Free to download PicoScope 6 oscilloscope software
                                                                                                  • Dimension is 45 x 100 x 140mm (1.77 x 3.94 x 5.51")
                                                                                                  • 5 year warranty

                                                                                                  Contents

                                                                                                  PicoLog 1216 data logger with PP545 small terminal board, USB 2.0 cable, Quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Data Logger Type

                                                                                                  Voltage

                                                                                                  Sensor / Measurement Type

                                                                                                  -

                                                                                                  Data Interface

                                                                                                  USB

                                                                                                  Product Range

                                                                                                  PicoLog 1000 Series

                                                                                                  No. of Channels / Inputs

                                                                                                  16 Channel

                                                                                                  Maximum Samples

                                                                                                  8K Samples

                                                                                                  Display Type

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)