2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    PICOLOG 1012.

                                                                                                    Data Logger, Voltage

                                                                                                    PICO TECHNOLOGY
                                                                                                    PICO TECHNOLOGY PICOLOG 1012.
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOLOG 1012.
                                                                                                    Newark Part No.87W8205
                                                                                                    Product RangePicoLog 1000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$205.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $205.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PICO TECHNOLOGY
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOLOG 1012.
                                                                                                    Newark Part No.87W8205
                                                                                                    Product RangePicoLog 1000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeVoltage
                                                                                                    Product RangePicoLog 1000 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    PICOLOG 1012 is a data logger with 12 input channels and 10bit resolution. PicoLog 1000 series Multipurpose data acquisition designed to meet the needs of a wide range of general-purpose voltage, sensor and transducer logging applications. The PicoLog 1012 features independent software-configurable channels, ranges, scaling and control outputs. An optional external terminal board allows for easy range extension and ease of terminating wires.

                                                                                                    • Up to 12 unipolar analog input channels
                                                                                                    • Up to 10-bit resolution with 0.5% accuracy
                                                                                                    • Up to 2 software-configurable digital output lines
                                                                                                    • Up to 1MS/s sampling rate
                                                                                                    • USB connected and powered
                                                                                                    • Free to download PicoLog 6 data logging software
                                                                                                    • Free to download PicoScope 6 oscilloscope software
                                                                                                    • Dimension is 45 x 100 x 140mm (1.77 x 3.94 x 5.51")
                                                                                                    • 5 year warranty

                                                                                                    Contents

                                                                                                    PicoLog 1012 data logger, USB 2.0 cable, Quick start guide.

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    Voltage

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Product Range

                                                                                                    PicoLog 1000 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)