Product Information
Product Overview
The MINI-SYS-PS-100-240AC/24DC/1.5 is a DIN-rail mount primary Switch Mode Power Supply with pluggable screw connection. The MINI-SYS-PS power supply, additional modules can be supplied with 24VDC using the optional DIN rail connectors. The low design depth of 95mm is a particular advantage for use in surroundings with a low height. The system power supply particularly simplifies the power supply of the FO transmission system PSI-MOS as well as of the analogue 6mm MCR measuring transducer. In this way it emphasizes the seamless character of the INTERFACE product range. Even without the DIN rail connector, the flat power supply unit 24V/1.5A is suitable for many applications in areas in which space is restricted, as the housing is 12mm flatter than other comparable solutions. For supplying the supply voltage via the foot element (DIN rail connector) where AC voltages are available.
- 100 to 240VAC Input nominal voltage range
- <lt/>0.5s Typical response time
- 3.15A (slow-blow, internal) Input fuse, integrated
- 12W Maximum power loss nominal load
- 2.5W Maximum power dissipation idling
- <gt/>84% Efficiency (for 230VAC and nominal values)
- <lt/>2ms Ascent time
- IP20 Protection rating
Applications
Power Management
Technical Specifications
ITE
36W
1.5A
-
-
85VAC
264VAC
Fixed
Lead (10-Jun-2022)
1 Output
24VDC
-
-
-
-
85V AC to 264V AC
MINI POWER Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate