Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 5000+ | $0.490 |
| 10000+ | $0.458 |
| 20000+ | $0.431 |
| 30000+ | $0.407 |
| 50000+ | $0.392 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRSFR18U
Newark Part No.15R1376
Product RangeERJ1TR
Technical Datasheet
Resistance0.18ohm
Product RangeERJ1TR
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length6.4mm
Temperature Coefficient± 200ppm/°C
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.18ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Product Length
6.4mm
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ1TR
Power Rating
1W
Resistor Technology
Thick Film
Temperature Coefficient
± 200ppm/°C
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ERJ1TRSFR18U
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate