Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL-VGG100M
Newark Part No.15R1038
Product RangeELL-VGG Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL-VGG100M
Newark Part No.15R1038
Product RangeELL-VGG Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)730mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeELL-VGG Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductance Tolerance± 20%
DC Resistance Max0.28ohm
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The ELL-VGG series wire-wound Power Inductor with low DC resistance and large current capability. It is suitable for DC/DC converter circuits.
- Magnetic shielded structure
- Shock resistant
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ELL-VGG Series
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
730mA
Saturation Current (Isat)
800mA
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.28ohm
Product Width
3mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate