4 Product Results Found for "15M5292"
Find a huge range of Trimmer Potentiometers at Newark Electronics. We stock a large selection of Trimmer Potentiometers, including new and most popular products from the world's top manufacturers including: Bourns & TT Electronics / Bi Technologies
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
01F9084 | Each Recommended replacement for 15M5292 | 1+ $2.870 10+ $2.440 25+ $2.180 50+ $2.120 100+ $2.060 More Pricing... | Multi Turn | Cermet | Through Hole | Side Adjust | 5kohm | ± 10% | 15Turns | 3006 Series | ± 100ppm/°C | 750mW | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each Recommended replacement for 15M5292 | 1+ $1.390 10+ $1.120 25+ $1.080 50+ $1.040 100+ $1.000 More Pricing... | Multi Turn | Cermet | Through Hole | Side Adjust | 5kohm | ± 10% | 20Turns | 89 Series | ± 100ppm/°C | 750mW | 1/4 Inch Square | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
Each Recommended replacement for 15M5292 | 1+ $2.980 10+ $2.380 25+ $2.320 50+ $2.260 100+ $2.140 More Pricing... | Multi Turn | Cermet | Through Hole | Side Adjust | 5kohm | ± 10% | 15Turns | 3009 Series | ± 100ppm/°C | 750mW | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 8.98mm | -55°C | 150°C | - | ||||||
Each Recommended replacement for 15M5292 | 100+ $1.520 500+ $1.270 1000+ $1.220 2500+ $1.210 | Multi Turn | Cermet | Through Hole | Side Adjust | 5kohm | ± 10% | 15Turns | 3006 Series | ± 100ppm/°C | 750mW | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | ||||||