Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / BI TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 67XR200LFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 15M3782 |
| Product Range | 67 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1150+ | $0.994 |
| 2300+ | $0.965 |
| 3450+ | $0.936 |
| 5750+ | $0.871 |
| 11500+ | $0.854 |
| 28750+ | $0.836 |
| 57500+ | $0.819 |
| 115000+ | $0.801 |
Price for:Each
Minimum: 1150
Multiple: 1150
$1,143.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / BI TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 67XR200LFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 15M3782 |
| Product Range | 67 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Potentiometer Mounting | Through Hole |
| Adjustment Type | Side Adjust |
| Track Resistance | 200ohm |
| Resistance Tolerance | ± 10% |
| No. of Turns | 20Turns |
| Temperature Coefficient | ± 100ppm/°C |
| Product Range | 67 Series |
| Power Rating | 500mW |
| Trimmer Shape / Size | 3/8 Inch Square |
| Resistor Case / Package | SIP |
| Product Length | 9.53mm |
| Product Width | 4.95mm |
| Product Height | 10.4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | Lead (17-Jan-2023) |
Product Overview
TT Electronics' Model 67 Single Turn Trimmer achieves good overall performance, long life and the lowest cost for your system.
- 3/8" and 1/4'' square
- Single turn and Multiturn
- Cermet
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Potentiometer Mounting | Through Hole |
| Track Resistance | 200ohm |
| No. of Turns | 20Turns |
| Product Range | 67 Series |
| Trimmer Shape / Size | 3/8 Inch Square |
| Product Length | 9.53mm |
| Product Height | 10.4mm |
| Operating Temperature Max | 125°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Adjustment Type | Side Adjust |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Power Rating | 500mW |
| Resistor Case / Package | SIP |
| Product Width | 4.95mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | Lead (17-Jan-2023) |
Technical Docs (1)
Alternatives for 67XR200LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |