Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 06025SA-12Q-AA-D0Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 42AH1065 |
| Product Range | 06025SA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 130+ | $10.020 |
| 260+ | $10.010 |
Price for:Each
Minimum: 130
Multiple: 130
$1,302.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 06025SA-12Q-AA-D0Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 42AH1065 |
| Product Range | 06025SA Series |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Voltage Type | DC |
| Supply Voltage | 12VDC |
| Fan Frame Size | 60mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Flow Rate - Imperial | 26.8CFM |
| Flow Rate - Metric | 0.76m³/min |
| Air Flow - CFM | 26.8CFM |
| Noise Rating | 35dBA |
| Power Rating | 2.4W |
| Rated Speed | 5300rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 200mA |
| IP Rating | - |
| Air Flow - m3/min | 0.76m³/min |
| Product Range | 06025SA Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Voltage Type | DC |
| Fan Frame Size | 60mm |
| Bearing Type | Ball Bearing |
| Flow Rate - Metric | 0.76m³/min |
| Noise Rating | 35dBA |
| Rated Speed | 5300rpm |
| Current Rating | 200mA |
| Air Flow - m3/min | 0.76m³/min |
| SVHC | No SVHC (27-Jun-2018) |
| Fan Frame Type | Square |
|---|---|
| Supply Voltage | 12VDC |
| External Depth | 25mm |
| Flow Rate - Imperial | 26.8CFM |
| Air Flow - CFM | 26.8CFM |
| Power Rating | 2.4W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Product Range | 06025SA Series |
Technical Docs (1)
Alternatives for 06025SA-12Q-AA-D0
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |