1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Solder Wire
                                                                                                    Print Page

                                                                                                    ALU 45D 4C 0.9MM S 500G

                                                                                                    Solder Wire, ALUSOL, 0.036" Diameter, 178°C, 1.102lb

                                                                                                    MULTICORE / LOCTITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICORE / LOCTITE ALU 45D 4C 0.9MM S 500G
                                                                                                    ManufacturerMULTICORE / LOCTITE
                                                                                                    Manufacturer Part NoALU 45D 4C 0.9MM S 500G
                                                                                                    Newark Part No.15J8243
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    59 In Stock

                                                                                                    Need more?

                                                                                                    4 Delivery in 1-3 Business Days(US stock)
                                                                                                    55 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$75.190
                                                                                                    25+$69.840
                                                                                                    50+$64.490
                                                                                                    100+$59.140
                                                                                                    250+$53.790
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $75.19
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICORE / LOCTITE
                                                                                                    ManufacturerMULTICORE / LOCTITE
                                                                                                    Manufacturer Part NoALU 45D 4C 0.9MM S 500G
                                                                                                    Newark Part No.15J8243
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Leaded / Lead FreeLeaded
                                                                                                    Flux Type-
                                                                                                    Solder Alloy18, 1.9, 80.1 Sn, Ag, Pb
                                                                                                    External Diameter - Metric0.91mm
                                                                                                    External Diameter - Imperial0.036"
                                                                                                    Melting Temperature178°C
                                                                                                    Weight - Metric500g
                                                                                                    Weight - Imperial1.102lb
                                                                                                    Product Range-
                                                                                                    SVHCLead (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The 629443 is a Cored Solder Wire features easier and more reliable soldering of aluminum and aluminum alloys. It is greatly improved resistance to electrolytic corrosion (tin/zinc solder is poor in comparison) and excellent flow on aluminum, most aluminum alloys and other metals. Flux permits direct flame heating at soldering point. Gas heated iron also suitable. It features thinner gauge sheet and wires solderable directly with electric soldering iron, hot plate, oven and induction, infra-red and resistance heating. The soft-soldering offers the possibility of joining aluminum or its alloy with less distortion than may occur with hard soldering or welding, since the temperatures required are not so high.

                                                                                                    • Contains 4 cores of unique flux
                                                                                                    • Compatible with standard solders
                                                                                                    • Good penetration

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Leaded / Lead Free

                                                                                                    Leaded

                                                                                                    Solder Alloy

                                                                                                    18, 1.9, 80.1 Sn, Ag, Pb

                                                                                                    External Diameter - Imperial

                                                                                                    0.036"

                                                                                                    Weight - Metric

                                                                                                    500g

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Flux Type

                                                                                                    -

                                                                                                    External Diameter - Metric

                                                                                                    0.91mm

                                                                                                    Melting Temperature

                                                                                                    178°C

                                                                                                    Weight - Imperial

                                                                                                    1.102lb

                                                                                                    SVHC

                                                                                                    Lead (19-Jan-2021)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:Lead (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65