Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 400 60EN 5C 0.7MM R 250G
Newark Part No.15J8017
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.040 |
| 25+ | $43.010 |
| 50+ | $41.390 |
| 100+ | $39.360 |
| 250+ | $38.010 |
Price for:Each
Minimum: 1
Multiple: 1
$45.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 400 60EN 5C 0.7MM R 250G
Newark Part No.15J8017
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.7mm
External Diameter - Imperial0.028"
Melting Temperature183°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The 609961 is a no clean clear residue cored Solder Wire manufactured with a range of flux contents. The multicore 400 crystal solid flux for solder wire has been especially formulated to complement no clean and reflow soldering process. This is also applicable to repair operations carried out after a cleaning process and eliminating the need for further cleaning.
- Halide-free version
- Fast soldering - Range of activities to suit all applications
- Good spread on copper, brass and nickel
- Heat stable - Low splitting
- Mild odor
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.028"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.7mm
Melting Temperature
183°C
Weight - Imperial
8.818oz
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate