Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No11 SMA-50-2-15/111NE
Newark Part No.15J2642
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.860 |
| 10+ | $19.170 |
| 50+ | $18.230 |
| 100+ | $17.080 |
| 250+ | $14.310 |
Price for:Each
Minimum: 1
Multiple: 1
$20.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11 SMA-50-2-15/111NE
Newark Part No.15J2642
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG405
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 11 SMA-50-2-15/111NE is a SMA Male Straight Cable Plug with gold plated beryllium copper contacts. Precision crafted for microwave applications up to 18GHz. Features solder termination and is suitable to use with EZ 86 TP M17, Sucoform 86, Multiflex 86 cables.
- Impedance 50 ohm
- Interface frequency max.18 GHz
- Copper beryllium alloy connector body and center and outer contact are gold plating over nickel
- Bronze coupling nut with gold plating over nickel
- Interface standards: IEC 60169-15,MIL-STD-348A/310, CECC 22110
- Operating temperature -65 °C to 165 °C
Applications
RF Communications, Avionics, Test & Measurement, Communications & Networking
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG405
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Alternatives for 11 SMA-50-2-15/111NE
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate