Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Non-Rechargeable
                                                                                                    Print Page

                                                                                                    CR2430-FT4-2

                                                                                                    Battery, 3 V, CR2430, Lithium, 270 mAh, PCB Pins, 1

                                                                                                    FDK
                                                                                                    FDK CR2430-FT4-2
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFDK
                                                                                                    Manufacturer Part NoCR2430-FT4-2
                                                                                                    Newark Part No.15C6555
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    FDK
                                                                                                    ManufacturerFDK
                                                                                                    Manufacturer Part NoCR2430-FT4-2
                                                                                                    Newark Part No.15C6555
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage3V
                                                                                                    Battery Size CodeCR2430
                                                                                                    Battery TechnologyLithium
                                                                                                    External Diameter24.5mm
                                                                                                    Battery Capacity270mAh
                                                                                                    External Height3mm
                                                                                                    Battery TerminalsPCB Pins
                                                                                                    External Width-
                                                                                                    Pack Quantity1
                                                                                                    External Depth-
                                                                                                    Battery Type / SizeCoin Cell
                                                                                                    Weight-
                                                                                                    Battery IEC CodeCR2430
                                                                                                    Battery NEDA Code5011LC
                                                                                                    Battery Compliance-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The CR2430-FT4-2 is a 270mAh Non-rechargeable Battery with lithium technology and PCB pins terminals. The COMP-1-3VL is a coin cell battery with 3-pin vertical PC-mount.

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    3V

                                                                                                    Battery Technology

                                                                                                    Lithium

                                                                                                    Battery Capacity

                                                                                                    270mAh

                                                                                                    Battery Terminals

                                                                                                    PCB Pins

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    Battery Type / Size

                                                                                                    Coin Cell

                                                                                                    Battery IEC Code

                                                                                                    CR2430

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Battery Size Code

                                                                                                    CR2430

                                                                                                    External Diameter

                                                                                                    24.5mm

                                                                                                    External Height

                                                                                                    3mm

                                                                                                    External Width

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Weight

                                                                                                    -

                                                                                                    Battery NEDA Code

                                                                                                    5011LC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ