1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. OLED Displays
                                                                                                    5. Alphanumeric OLED Displays
                                                                                                    Print Page

                                                                                                    MDOB22005B1V-EYM

                                                                                                    OLED MODULE, COB, 20X2, MULTI, 3.3V

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MDOB22005B1V-EYM
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDOB22005B1V-EYM
                                                                                                    Newark Part No.15AJ6477
                                                                                                    Product RangeMDOB22005B1
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$34.320$15.630
                                                                                                    5+$32.750$15.630
                                                                                                    10+$31.150$15.630
                                                                                                    25+$29.540$15.630
                                                                                                    50+$27.800$15.630
                                                                                                    128+$27.280$15.630
                                                                                                    256+$26.510$15.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $15.63
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDOB22005B1V-EYM
                                                                                                    Newark Part No.15AJ6477
                                                                                                    Product RangeMDOB22005B1
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Character Count x Line20 x 2
                                                                                                    Display AppearanceYellow on Black
                                                                                                    Logic Voltage3.3V
                                                                                                    Font SetEnglish, Cyrillic, Euro, Japanese
                                                                                                    Character Size5.57mm
                                                                                                    Module Size92.3mm x 23.3mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Display ConstructionCOB
                                                                                                    Product RangeMDOB22005B1
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Module dimension: 92.3x23.3x7mm
                                                                                                    • Active area: 73.52x11.52 mm
                                                                                                    • Number of Characters: 20x2
                                                                                                    • Dot size: 0.62x0.67mm
                                                                                                    • Dot pitch: 0.65x0.70mm
                                                                                                    • Character size: 3.22x5.57mm
                                                                                                    • Character pitch: 3.70 x 5.95 mm
                                                                                                    • 1/16 Duty
                                                                                                    • Display mode: Passive matrix
                                                                                                    • IC: SSD1311
                                                                                                    • Interface: 6800, 8080, SPI, I2C

                                                                                                    Technical Specifications

                                                                                                    Character Count x Line

                                                                                                    20 x 2

                                                                                                    Logic Voltage

                                                                                                    3.3V

                                                                                                    Character Size

                                                                                                    5.57mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Display Construction

                                                                                                    COB

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Display Appearance

                                                                                                    Yellow on Black

                                                                                                    Font Set

                                                                                                    English, Cyrillic, Euro, Japanese

                                                                                                    Module Size

                                                                                                    92.3mm x 23.3mm

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    Product Range

                                                                                                    MDOB22005B1

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)