Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. OLED Displays
                                                                                                    5. Graphic OLED Displays
                                                                                                    Print Page

                                                                                                    MDOB128128CV-WS

                                                                                                    Graphic OLED, 128 x 128 Pixels, White on Black, 3.3V, SPI, 34.2mm x 45.5mm, -40 °C

                                                                                                    MIDAS DISPLAYS
                                                                                                    MIDAS DISPLAYS MDOB128128CV-WS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDOB128128CV-WS
                                                                                                    Newark Part No.15AJ6475
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$32.280$7.800
                                                                                                    5+$30.860$7.800
                                                                                                    10+$29.420$7.800
                                                                                                    25+$27.960$7.800
                                                                                                    50+$26.390$7.800
                                                                                                    100+$25.920$7.800
                                                                                                    250+$25.220$7.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDOB128128CV-WS
                                                                                                    Newark Part No.15AJ6475
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution128 x 128 Pixels
                                                                                                    Display AppearanceWhite on Black
                                                                                                    Logic Voltage3.3V
                                                                                                    Module Size34.2mm x 45.5mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Display ConstructionCOB
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Module dimension: 34.2x45.5x3.16mm
                                                                                                    • Active area: 26.86 x 26.86mm
                                                                                                    • Dot Matrix: 128x128
                                                                                                    • Dot size: 0.185x0.185mm
                                                                                                    • Dot pitch: 0.210x0.210mm
                                                                                                    • Display Mode: Passive Matrix
                                                                                                    • 1/128 Duty
                                                                                                    • Display Colour: White
                                                                                                    • Grey scale: 4 Bits
                                                                                                    • IC: SSD1327
                                                                                                    • Interface: 4 Wire SPI

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    128 x 128 Pixels

                                                                                                    Logic Voltage

                                                                                                    3.3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Display Construction

                                                                                                    COB

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Display Appearance

                                                                                                    White on Black

                                                                                                    Module Size

                                                                                                    34.2mm x 45.5mm

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)