Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDCOG128064C6W-BNMLW
Newark Part No.15AJ6472
Product RangeMDCOG128064C
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDCOG128064C6W-BNMLW
Newark Part No.15AJ6472
Product RangeMDCOG128064C
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceWhite on Blue
Logic Voltage3V
Font SetNo Font
Display ModeTransmissive
LCD Display TypeSTN
Module Size89.7mm x 49.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product RangeMDCOG128064C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Display Mode
Transmissive
Module Size
89.7mm x 49.8mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Blue
Font Set
No Font
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
MDCOG128064C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate