Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG256128A6W-FPTLW
Newark Part No.15AJ6463
Product RangeMCCOG256128A
Your Part Number
Technical Datasheet
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.600 |
| 5+ | $26.180 |
| 10+ | $24.750 |
| 36+ | $23.290 |
| 60+ | $21.720 |
| 108+ | $21.260 |
| 252+ | $20.570 |
Price for:Each
Minimum: 1
Multiple: 1
$27.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG256128A6W-FPTLW
Newark Part No.15AJ6463
Product RangeMCCOG256128A
Technical Datasheet
Resolution256 x 128 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size80mm x 54mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product RangeMCCOG256128A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Resolution: 256 x 128
- Appearance: Black on White
- Logic voltage: 3.3V
- Interface: Parallel / SPI
- LCD type: FSTN Positive Transflective
- Construction: COB
- Module size: 80x54x9.5mm
- View area: 70.7x38.8mm
- Active area: 66.54x33.26mm
- Dot size: 0.24x0.24mm
- Dot pitch: 0.26x0.26mm
- LCD type: FSTN Positive transflective
- Duty: 1/128, Duty: 1/12 Bias
- View direction: 6 O'clock
- Backlight: White
- IC: ST75256
Technical Specifications
Resolution
256 x 128 Pixels
Logic Voltage
3.3V
Display Mode
Transflective
Module Size
80mm x 54mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on White
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
MCCOG256128A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate