1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. CompactDAQ and CompactRIO Systems
                                                                                                    5. CompactRIO Controllers
                                                                                                    Print Page

                                                                                                    784699-02

                                                                                                    Controller, CompactRIO, cRIO-9038, Intel Atom E3825, 1.33GHz, 2Cores, 2GB, 8Slots

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 784699-02
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No784699-02
                                                                                                    Newark Part No.15AJ5786
                                                                                                    Product RangecRIO-9038
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No784699-02
                                                                                                    Newark Part No.15AJ5786
                                                                                                    Product RangecRIO-9038
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor TypeIntel Atom E3825
                                                                                                    Operating Frequency1.33GHz
                                                                                                    No. of Processor Cores2 Core
                                                                                                    RAM Memory Size2GB
                                                                                                    Hard Drive Capacity8GB
                                                                                                    No. of Slots8
                                                                                                    Operating Temperature Range-40°C to +70°C
                                                                                                    Compatible WithNI CompactRIO Chassis
                                                                                                    Interface TypeEthernet, RS-232, RS-485/422, USB
                                                                                                    Supported OSLinux
                                                                                                    For Use WithNI CompactRIO Systems
                                                                                                    Product RangecRIO-9038
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The cRIO-9038 is an embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. The embedded user interface capability and Mini DisplayPort let you add a local human machine interface (HMI) to simplify application development. This rugged, fanless controller offers an SDHC slot and a variety of connectivity ports, including two Gigabit Ethernet, two USB host, one USB device, and two serial. It also has an extended operating temperature range. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.

                                                                                                    Technical Specifications

                                                                                                    Processor Type

                                                                                                    Intel Atom E3825

                                                                                                    No. of Processor Cores

                                                                                                    2 Core

                                                                                                    Hard Drive Capacity

                                                                                                    8GB

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +70°C

                                                                                                    Interface Type

                                                                                                    Ethernet, RS-232, RS-485/422, USB

                                                                                                    For Use With

                                                                                                    NI CompactRIO Systems

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Operating Frequency

                                                                                                    1.33GHz

                                                                                                    RAM Memory Size

                                                                                                    2GB

                                                                                                    No. of Slots

                                                                                                    8

                                                                                                    Compatible With

                                                                                                    NI CompactRIO Chassis

                                                                                                    Supported OS

                                                                                                    Linux

                                                                                                    Product Range

                                                                                                    cRIO-9038

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65