1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Automation Signaling
                                                                                                    4. Audio Signal Indicator Units
                                                                                                    Print Page

                                                                                                    205101

                                                                                                    SOUNDER, 104DBA, 32 TONE, 24VDC, 80MM ROHS COMPLIANT: YES

                                                                                                    CLIFFORD AND SNELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CLIFFORD AND SNELL 205101
                                                                                                    ManufacturerCLIFFORD AND SNELL
                                                                                                    Manufacturer Part No205101
                                                                                                    Newark Part No.15AJ3536
                                                                                                    Product RangeCN41 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$85.100
                                                                                                    10+$78.170
                                                                                                    25+$77.180
                                                                                                    50+$75.420
                                                                                                    100+$70.870
                                                                                                    250+$63.680
                                                                                                    500+$56.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $85.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CLIFFORD AND SNELL
                                                                                                    ManufacturerCLIFFORD AND SNELL
                                                                                                    Manufacturer Part No205101
                                                                                                    Newark Part No.15AJ3536
                                                                                                    Product RangeCN41 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VAC-
                                                                                                    Supply Voltage VDC24V
                                                                                                    Tones32 Tone
                                                                                                    Sound Pressure Level (SPL)104dBA
                                                                                                    IP / NEMA RatingIP65
                                                                                                    Product RangeCN41 Series
                                                                                                    Resonant Frequency-
                                                                                                    Current Consumption36mA
                                                                                                    External Depth80mm
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VAC

                                                                                                    -

                                                                                                    Tones

                                                                                                    32 Tone

                                                                                                    IP / NEMA Rating

                                                                                                    IP65

                                                                                                    Resonant Frequency

                                                                                                    -

                                                                                                    External Depth

                                                                                                    80mm

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    104dBA

                                                                                                    Product Range

                                                                                                    CN41 Series

                                                                                                    Current Consumption

                                                                                                    36mA

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65