Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.180 |
| 25+ | $1.080 |
| 50+ | $1.020 |
| 100+ | $0.956 |
| 250+ | $0.898 |
| 500+ | $0.894 |
Product Information
Product Overview
ISL3295EIHZ-T is a ±16.5kV HBM ESD protected (7kV IEC61000 contact), 3.0V to 5.5V powered, single transmitter for balanced communication using the RS-485 and RS-422 standards. This driver has a very low output leakage current (±40µA), so it presents less than a “1/8 unit load” to the RS-485 bus. This allows more than 256 transmitters on the network without violating the RS-485 specification’s 32-unit load maximum, and without using repeaters. Hot Plug circuitry ensures that the Tx outputs remain in a high impedance state while the power supply stabilizes. Applications include clock distribution, high node count systems, space-constrained systems, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- 1 Tx function, 20Mbps data rate, hot plug, TX enable
- 150µA maximum quiescent current, low power shutdown
- Logic supply pin (VL) eases operation in mixed supply systems
- Low Tx leakage allows >256 devices on the bus
- Current limiting and thermal shutdown for driver overload protection (VCC ≤ 3.6V only)
- Tri-statable Tx outputs, 5V tolerant logic inputs when VCC ≤5V
- Driver single-ended output skew is 3ns typ at (RDIFF = 54 ohm, CD = 50pF, VL = VCC)
- Part-to-part output delay skew is 25ns max at (RDIFF = 54 ohm, CD = 50pF)
- Operating temperature range from -40°C to +85°C
- 6-lead SOT-23 package
Technical Specifications
Transmitter
-
1Drivers
Half Duplex
SOT-23
5.5V
6Pins
±7 kV (Contact), ±16.5 kV (HBM)
-40°C
-
MSL 2 - 1 year
No SVHC (25-Jun-2025)
RS422 / RS485 Transmitter
RS422, RS485
1
20Mbps
3V
SOT-23
256
-
85°C
-
ISL3295E
Technical Docs (2)
Alternatives for ISL3295EIHZ-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate