Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S-LED24V01-OMC
Newark Part No.15AJ1975
Product RangeStructurePlus AT LED
Your Part Number
Technical Datasheet
235 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.340 |
| 5+ | $15.570 |
| 10+ | $14.800 |
| 25+ | $14.140 |
| 50+ | $13.670 |
| 100+ | $13.150 |
| 250+ | $12.740 |
Price for:Each
Minimum: 1
Multiple: 1
$16.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S-LED24V01-OMC
Newark Part No.15AJ1975
Product RangeStructurePlus AT LED
Technical Datasheet
Product RangeStructurePlus AT LED
No. of Positions2Positions
For Use WithAmphenol AT Series Size 16 Automotive Socket Contacts
Connector Body MaterialPC (Polycarbonate) Body
IP RatingIP67, IP69K
Voltage Rating-
Current Rating13A
SVHCNo SVHC (17-Jan-2023)
Product Overview
AT06-2S-LED24V01-OMC is a 2-position led overmold plug. It has a dielectric withstanding voltage of less than 2 milliamps current leakage at 1500volts AC. Applications include heavy duty, transportation, marine, diagnostic, military, alternative energy, agricultural as well as other demanding interconnect applications.
- Wire range from 14-20AWG
- 13A current, socket contact
- 24V voltage, clear color
- Rectangular shape
- Natural polycarbonate housing material, green LED
- Seal diameter range from .088 in - .145 inch
- Silicone elastomer seal material, standard diameter rear seal (Red)
- Insulation resistance is 1000 megohms at 25°C
- >100 mating cycle durability, IP67, IP68, IP69K IP rating
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
StructurePlus AT LED
No. of Positions
2Positions
Connector Body Material
PC (Polycarbonate) Body
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
For Use With
Amphenol AT Series Size 16 Automotive Socket Contacts
IP Rating
IP67, IP69K
Current Rating
13A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability