2. Test & Measurement
                                                                                                  3. Test Equipment Services, Warranties & Training
                                                                                                  4. Calibration Services
                                                                                                  Print Page

                                                                                                  785767-11/960452-04

                                                                                                  ISO 17025 Accredited Calibration Certificate, 785767-11 PXI Oscilloscope

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 785767-11/960452-04
                                                                                                  NI / EMERSON 785767-11/960452-04
                                                                                                  NI / EMERSON 785767-11/960452-04
                                                                                                  NI / EMERSON 785767-11/960452-04
                                                                                                  NI / EMERSON 785767-11/960452-04
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No785767-11/960452-04
                                                                                                  Newark Part No.15AJ1516
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Unable to Retrieve Availability Information

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No785767-11/960452-04
                                                                                                  Newark Part No.15AJ1516
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeISO 17025 Accredited Calibration Certificate
                                                                                                  For Use WithNI 785767-11 PXI Oscilloscope
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  Ensure the highest accuracy with Accredited Calibration. This service plan complies with ISO/IEC 17025:2017 and includes full calculated measurement uncertainty and the official logo of the accreditation body. This service also fulfils the requirements of the IATF 16949:2016 automotive standard. All NI calibration service plans include verification of measurement performance and adjustment to device specifications as well as documentation of "As Found" and "As Left" measurement data.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  ISO 17025 Accredited Calibration Certificate

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  NI 785767-11 PXI Oscilloscope

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65