Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH31CN2R2M03L
Newark Part No.
Re-Reel74M2761
Cut Tape74M2761
Product RangeLQH31CN_03 Series
Your Part Number
692 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.678 |
| 10+ | $0.593 |
| 25+ | $0.545 |
| 50+ | $0.498 |
| 100+ | $0.450 |
| 250+ | $0.411 |
| 500+ | $0.373 |
| 1000+ | $0.334 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH31CN2R2M03L
Newark Part No.
Re-Reel74M2761
Cut Tape74M2761
Product RangeLQH31CN_03 Series
Technical Datasheet
Inductance2.2µH
Product RangeLQH31CN_03 Series
DC Resistance Max0.41ohm
Self Resonant Frequency50MHz
DC Current Rating430mA
Inductor Case / Package1206 [3216 Metric]
Inductor Case Style1206 [3216 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
2.2µH
DC Resistance Max
0.41ohm
DC Current Rating
430mA
Inductor Case Style
1206 [3216 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
Product Range
LQH31CN_03 Series
Self Resonant Frequency
50MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate