2. Power Supplies
                                                                                                  3. UPS - Uninterruptible Power Supplies
                                                                                                  Print Page

                                                                                                  SU3000XL

                                                                                                  Uninterruptible Power Supply (UPS), Tower, 9 Outlets, 3kVA / 2.4kW, 120 V, 120 VAC, 5 min

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE SU3000XL
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoSU3000XL
                                                                                                  Newark Part No.96H7056
                                                                                                  Product RangeSU Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332119926
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoSU3000XL
                                                                                                  Newark Part No.96H7056
                                                                                                  Product RangeSU Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332119926
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outlets9Outlets
                                                                                                  Capacity (VA / W)3kVA / 2.4kW
                                                                                                  Input Voltage AC Max120V
                                                                                                  Output Voltage120VAC
                                                                                                  Backup Time - Full Load5min
                                                                                                  Product RangeSU Series
                                                                                                  Length20.5"
                                                                                                  Width9"
                                                                                                  Height10.3"
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The SU3000XL is a 9-outlet 2.4kW on-line double-conversion Uninterruptible Power Supply (UPS) for critical server, network and telecommunications equipment. Attractive upright tower format. Expandable battery runtime with optional BP72V15-2U(limit 1), BP72V28RT-3U(multi-pack compatible) and BP72V18-2US(multi-pack compatible) external battery packs. Full time sine wave 110/120V output with ±2% voltage regulation. Uninterruptible Power Supply(UPS) actively converts raw incoming AC power to DC, then re-converts output back to completely regulated, filtered AC output. Operates continuously without using battery power during brownouts to 65V and overvoltages to 150V. Up to 97% efficiency in optional economy mode saves BTU heat output and energy costs. NEMA L5-30P input plug. NEMA L5-30R, NEMA 5-15/20R and NEMA 5-15R output receptacles. Network-grade AC surge and noise suppression. Zero transfer time between AC and battery operation.

                                                                                                  • Expandable runtime, hot-swappable batteries
                                                                                                  • USB, RS232 and EPO ports, network management card options
                                                                                                  • Front panel status LEDs with detailed load and battery metering
                                                                                                  • 2 Independently switchable output load banks
                                                                                                  • Optional economy-mode operation with 97% efficiency for reduced power consumption
                                                                                                  • Maintains continuous operation through blackouts, voltage fluctuations and surges
                                                                                                  • Removes harmonic distortion, fast electrical impulses, frequency variations
                                                                                                  • Intelligent battery management system extends battery life
                                                                                                  • Fault tolerant electronic bypass maintains utility output during a variety of UPS fault conditions
                                                                                                  • Network interfaces support simultaneous communications via built-in USB, DB9 serial/contact-closure
                                                                                                  • HID compliant USB interface enables integration with built-in power management/auto shutdown feature
                                                                                                  • Built-in Emergency Power Off(EPO) interface with cable
                                                                                                  • NEMA L5-30P input plug / NEMA 5-15R, 5-15/20R & L5-30R output receptacles
                                                                                                  • Front panel LEDs offer current monitoring and battery charge level information
                                                                                                  • Network grade AC, TEL/DSL or Ethernet line surge suppression
                                                                                                  • Field replaceable, hot swappable internal batteries and external battery packs

                                                                                                  Applications

                                                                                                  Power Management, Communications & Networking

                                                                                                  Contents

                                                                                                  SU3000XL Online, double-conversion UPS system, PowerAlert software and cabling, Instruction manual.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Capacity (VA / W)

                                                                                                  3kVA / 2.4kW

                                                                                                  Output Voltage

                                                                                                  120VAC

                                                                                                  Product Range

                                                                                                  SU Series

                                                                                                  Width

                                                                                                  9"

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  No. of Outlets

                                                                                                  9Outlets

                                                                                                  Input Voltage AC Max

                                                                                                  120V

                                                                                                  Backup Time - Full Load

                                                                                                  5min

                                                                                                  Length

                                                                                                  20.5"

                                                                                                  Height

                                                                                                  10.3"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)