2. Power Supplies
                                                                                                  3. UPS - Uninterruptible Power Supplies
                                                                                                  Print Page

                                                                                                  SU2200XLA

                                                                                                  Uninterruptible Power Supply (UPS), Tower, 7 Outlets, 2.2kVA / 1.6kW, 120 V, 120 VAC, 4.5 min

                                                                                                  EATON TRIPP LITE
                                                                                                  EATON TRIPP LITE SU2200XLA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoSU2200XLA
                                                                                                  Newark Part No.46M3749
                                                                                                  Also Known AsGTIN UPC EAN: 037332126566
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoSU2200XLA
                                                                                                  Newark Part No.46M3749
                                                                                                  Also Known AsGTIN UPC EAN: 037332126566
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outlets7Outlets
                                                                                                  Capacity (VA / W)2.2kVA / 1.6kW
                                                                                                  Input Voltage AC Max120V
                                                                                                  Output Voltage120VAC
                                                                                                  Backup Time - Full Load4.5min
                                                                                                  Product Range-
                                                                                                  Length19.5"
                                                                                                  Width9"
                                                                                                  Height10.2"
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The SU2200XLA is a 7-outlet 1.6kW on-line double conversion Uninterruptible Power Supply (UPS) protects critical server, networking or telecommunications equipment from blackouts, brownouts, voltage fluctuations and surges in an attractive all-black upright tower form factor. Large capacity 2200VA/1600W UPS continuously converts incoming AC to DC, then back to perfect sine wave AC output at 120V AC(±2%). Removes harmonic distortion, fast electrical impulses, frequency fluctuations and other hard-to-solve power problems not addressed by other UPS systems. True sine wave output and zero transfer time offers guaranteed compatibility with all equipment types. Includes 7 UPS supported outlets. 2 three-outlet load banks can be independently controlled via software interface to selectively reboot remote equipment or automatically shed less critical loads to extend battery runtime for the most critical equipment. Battery support can be extended with the addition of external battery packs.

                                                                                                  • Expandable runtime, hot-swappable battery modules
                                                                                                  • USB, RS232 and EPO ports, network management card options
                                                                                                  • Front panel status LEDs with detailed load and battery metering
                                                                                                  • 2 Independently switchable output load banks
                                                                                                  • True on-line, double conversion UPS provides a constant, pure sine wave AC output
                                                                                                  • Maintains continuous operation through blackouts, brownouts, voltage fluctuations and surges
                                                                                                  • Removes harmonic distortion, electrical impulses, frequency variations
                                                                                                  • 2200VA/1600W output capacity with 7 total outlets(6 NEMA5-15/20R and 1 L5-20R)
                                                                                                  • Standard internal battery set provides 14 minutes runtime at half load and 4.5 minutes at full load
                                                                                                  • Intelligent battery management system extends battery life
                                                                                                  • Attractive all-black upright tower format
                                                                                                  • Simultaneous communications via HID-compliant USB port, serial port and SNMP/web card slot
                                                                                                  • HID-compliant USB interface enables integration with built-in power management/auto shutdown feature
                                                                                                  • DB9 serial network interface supports RS-232 and contact closure messaging
                                                                                                  • Slot for network management card options, such as Tripp Lite's SNMPWEBCARD network interface
                                                                                                  • Compatible with Tripp Lite's WatchDog Service Monitoring and Control Software(part# WATCHDOGSW)

                                                                                                  Applications

                                                                                                  Power Management, Communications & Networking

                                                                                                  Contents

                                                                                                  SU2200XLa On-line double-conversion UPS system, PowerAlert Software and cabling, Instruction manual, EPO (Emergency Power Off) cabling.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Capacity (VA / W)

                                                                                                  2.2kVA / 1.6kW

                                                                                                  Output Voltage

                                                                                                  120VAC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Width

                                                                                                  9"

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  No. of Outlets

                                                                                                  7Outlets

                                                                                                  Input Voltage AC Max

                                                                                                  120V

                                                                                                  Backup Time - Full Load

                                                                                                  4.5min

                                                                                                  Length

                                                                                                  19.5"

                                                                                                  Height

                                                                                                  10.2"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)