Product Information
Product Overview
The SU1500XL is a 6-outlet 1-phase 1.2kW Uninterruptible Power Supply (UPS) protects critical server, networking or telecommunications equipment from blackouts, brownouts, voltage fluctuations and surges. The SmartOnline SU1500XL on-line double conversion UPS continuously converts incoming AC to DC, then back to perfect sine wave AC output at 120VAC. It removes harmonic distortion, fast electrical impulses, frequency fluctuations and other hard-to-solve power problems not addressed by other UPS systems. True sine wave output and zero transfer time provide guaranteed compatibility with all equipment types. It offers highly efficient operation in optional economy mode setting, saving BTU heat output. Two built-in, individually switchable load banks, each with 3 outlets, can be controlled via software interface to selectively reboot remote equipment or automatically shed less critical loads to extend battery runtime for the most critical equipment.
- True on-line, double conversion UPS provides constant, pure sine wave AC output
- Zero transfer time, on-line, double-conversion and economy-mode operation supported
- Attractive all-black upright tower format
- DB9 serial network interface supports RS-232 and contact closure messaging
- Diagnostic LEDs
- Fault tolerant electronic bypass maintains utility output during a variety of UPS fault conditions
- Built-in RJ-11 EPO jack allows connection to site emergency power-OFF systems
- Pure sine wave output AC waveform
- Compatible with Tripp Lite's WatchDog service monitoring/rebooting software
- NEMA 5-15P input, 5-15R outlets
Applications
Power Management, Communications & Networking, Automation & Process Control
Contents
SU1500XL UPS system, PowerAlert software, User's manual, USB, DB9 and EPO cabling.
Technical Specifications
ITE
1.5kVA / 1.2kW
120VAC
SmartOnline Series
9"
No SVHC (08-Jul-2021)
6Outlets
120V
4.5min
19.5"
10.2"
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Product Compliance Certificate