Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU3000RTXL2U
Newark Part No.26R3964
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332197023
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU3000RTXL2U
Newark Part No.26R3964
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332197023
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets7Outlets
Capacity (VA / W)3kVA / 2.5kW
Input Voltage AC Max127V
Output Voltage127V
Backup Time - Full Load6min
Product RangeSmartOnline Series
Length26"
Width17.3"
Height3.8"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kVA / 2.5kW
Output Voltage
127V
Product Range
SmartOnline Series
Width
17.3"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
7Outlets
Input Voltage AC Max
127V
Backup Time - Full Load
6min
Length
26"
Height
3.8"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate