Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Blanking Plugs
                                                                                                    Print Page

                                                                                                    52005980

                                                                                                    Hole Plug, Skindicht® BLK, IP54, Grey, PS (Polystyrene), PG16, 27 mm, SKINDICHT BLK Series

                                                                                                    LAPP
                                                                                                    LAPP 52005980
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLAPP
                                                                                                    Manufacturer Part No52005980
                                                                                                    Newark Part No.14M7486
                                                                                                    Product RangeSKINDICHT BLK Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$0.263
                                                                                                    50+$0.247
                                                                                                    100+$0.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $2.63
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LAPP
                                                                                                    ManufacturerLAPP
                                                                                                    Manufacturer Part No52005980
                                                                                                    Newark Part No.14M7486
                                                                                                    Product RangeSKINDICHT BLK Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Plug MaterialPS (Polystyrene)
                                                                                                    Thread SizePG16
                                                                                                    External Diameter27mm
                                                                                                    Product RangeSKINDICHT BLK Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 52005980 is a light-gray Hole/Blind Plug made of polystyrene, used wherever thread openings must be closed. It features PG 16 connection thread for closing pre-threaded holes. The SKINDICHT® BLK-GL offers high stability due to glass fiber reinforcement.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Plug Material

                                                                                                    PS (Polystyrene)

                                                                                                    External Diameter

                                                                                                    27mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Thread Size

                                                                                                    PG16

                                                                                                    Product Range

                                                                                                    SKINDICHT BLK Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65