Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No7940126718
Newark Part No.14M6874
Product RangeCB4200 Series
Your Part Number
337 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.620 |
| 10+ | $51.380 |
| 25+ | $49.930 |
| 50+ | $45.350 |
| 100+ | $42.690 |
| 250+ | $41.250 |
Price for:Each
Minimum: 1
Multiple: 1
$51.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940126718
Newark Part No.14M6874
Product RangeCB4200 Series
Technical Datasheet
Product RangeCB4200 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC80V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
SVHCLead
Product Overview
The 9101903500 is a 1-pole 10A DIN Rail Thermal-magnetic Circuit Breaker with push trip/reset button. The CB4200 series circuit breaker has tease free design to reduce contact damage and the trip-reset provides a visual indication of status which allows for rapid troubleshooting. The circuit breaker is available for used in applications where circuit protection must be able to distinguish between circuit overloads and short circuits. This circuit breaker has the ability to be reset without the need to change components. It has breaking capacity of 200A at 250VAC voltage.
- Mounts on 35mm DIN rail
- 20 to 8AWG Wire size
Applications
Industrial
Technical Specifications
Product Range
CB4200 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Lead
Current Rating
10A
Voltage Rating VDC
80V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate