Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $68.190 |
| 10+ | $63.410 |
| 25+ | $62.050 |
Price for:Each
Minimum: 1
Multiple: 1
$68.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 4951G is a 3.5oz Thermal Bond Compound, created using a two part epoxy resin system. It provides exceptional adhesion to copper, aluminum, steel, glass, ceramics and most plastics while possessing a coefficient of thermal expansion that is extremely compatible with aluminum, copper and brass. Once cured, thermal bond is exceptionally resistant to environmental hazards.
- 290 to 680°F Boiling temperature range
- 8.2059lbs/gal Density
- Vapor density is heavier than air
Applications
Maintenance & Repair
Technical Specifications
Adhesive Type
Epoxy
Thermal Conductivity
1.34W/m.K
Dispensing Method
Bag
Weight
100g
SVHC
No SVHC (15-Jan-2019)
Adhesive Colour
Black
Tensile Strength
9200psi
Volume
-
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ