ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Cleaning Tools & Accessories
                                                                                                    4. Swabs & Wipes
                                                                                                    5. Wipes
                                                                                                    Print Page

                                                                                                    QBE

                                                                                                    CLEANING WIPES

                                                                                                    Date/Lot Code

                                                                                                    CHEMTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CHEMTRONICS QBE
                                                                                                    ManufacturerCHEMTRONICS
                                                                                                    Manufacturer Part NoQBE
                                                                                                    Newark Part No.49H7682
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$84.110
                                                                                                    Price for:Pack of 200
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $84.11
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CHEMTRONICS
                                                                                                    ManufacturerCHEMTRONICS
                                                                                                    Manufacturer Part NoQBE
                                                                                                    Newark Part No.49H7682
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wipe MaterialFibre Optic
                                                                                                    Wipe Width3"
                                                                                                    Wipe Length3"
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    Qbe® Cleaning Platform is the patented Precision Wipe System for cleaning fiber optic end-faces. It is a self-contained cleaning tool that can be used wet or dry. The Qbe® is convenient and economical for use in field or OEM applications.

                                                                                                    • Complete Fiber Optic Cleaning System - no refills to buy or investment in expensive mechanisms to maintain
                                                                                                    • Effective 'Wet' or 'Dry' Connector Cleaning - The only cleaning system that gives both options
                                                                                                    • For 'Wet' cleaning use Electro-Wash® PX Fiber Optics Cleaner or blot connector on Electro-Wash® MX Presaturated wipe first
                                                                                                    • Provides the Ideal Cleaning Surface - The Qbe® cleaning platen is perfect for outside plant or OEM application
                                                                                                    • Convenient Size - Portable cleaning system easily fits on work benches
                                                                                                    • Heavy Duty Lint-Free Wiping Material - Tough enough to remove buffer-gel; soft enough for all end-face cleaning. Won't shred or tear
                                                                                                    • Patented - U.S. Patent Number 6,865,770 and foreign patents

                                                                                                    Technical Specifications

                                                                                                    Wipe Material

                                                                                                    Fibre Optic

                                                                                                    Wipe Length

                                                                                                    3"

                                                                                                    Wipe Width

                                                                                                    3"

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code