Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Audio & Video Connectors & Adapters
                                                                                                    4. Audio & Video Connectors
                                                                                                    5. DIN Connectors
                                                                                                    Print Page

                                                                                                    NYS 322G

                                                                                                    DIN Audio / Video Connector, 5 Contacts, Plug, Cable Mount, Solder, Gold Plated Contacts

                                                                                                    NEUTRIK
                                                                                                    NEUTRIK NYS 322G
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNEUTRIK
                                                                                                    Manufacturer Part NoNYS 322G
                                                                                                    Newark Part No.27B4483
                                                                                                    Product RangeNYS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    326 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.820
                                                                                                    10+$2.590
                                                                                                    25+$2.410
                                                                                                    50+$2.300
                                                                                                    100+$2.260
                                                                                                    200+$2.220
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NEUTRIK
                                                                                                    ManufacturerNEUTRIK
                                                                                                    Manufacturer Part NoNYS 322G
                                                                                                    Newark Part No.27B4483
                                                                                                    Product RangeNYS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Contacts5Contacts
                                                                                                    GenderPlug(View Associated Connectors)
                                                                                                    Connector MountingCable Mount
                                                                                                    Contact TerminationSolder
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Connector Body MaterialMetal Body
                                                                                                    Product RangeNYS Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The NYS322G is a 5-pole DIN Male Cable Connector with gold-plated non-tarnishing brass contacts, rugged die-cast shell, 5mm cable outer diameter, nickel/gold-plated die-cast zinc housing/handle, thermoplastic insulation and crimp type Zn-plated strain relief.

                                                                                                    • ≥1GΩ Insulation resistance
                                                                                                    • 500VDC Dielectric strength
                                                                                                    • With turned brass shell
                                                                                                    • Flexible bushing
                                                                                                    • Heavy duty cable clamp
                                                                                                    • Complete shielding with ground contact

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    No. of Contacts

                                                                                                    5Contacts

                                                                                                    Connector Mounting

                                                                                                    Cable Mount

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Product Range

                                                                                                    NYS Series

                                                                                                    Gender

                                                                                                    Plug

                                                                                                    Contact Termination

                                                                                                    Solder

                                                                                                    Connector Body Material

                                                                                                    Metal Body

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)