Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-2 DC24Copy
Newark Part No.38B621
Product RangeH3YN Series
Your Part Number
786 In Stock
8 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
778 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $138.960 |
| 5+ | $135.850 |
| 10+ | $132.730 |
Price for:Each
Minimum: 1
Multiple: 1
$138.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-2 DC24Copy
Newark Part No.38B621
Product RangeH3YN Series
Technical Datasheet
Product RangeH3YN Series
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max10min
Timer OutputSolid State
Supply Voltage Max24VDC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height25.8mm
Panel Cutout Width21.4mm
SVHCTo Be Advised
Product Overview
The H3YN-2 DC24 is a 1-contact Solid-state Miniature Timer with plug-in terminations and operates in multiple modes such as ON-delay, interval, flicker OFF start or flicker ON start (selectable with DIP switch). The timer features multiple time ranges from 0.1second to 10minutes and pin configuration compatible with MY power relay.
- Standard multiple operating modes and multiple time ranges
- DPDT contact output
- IP40 Protection rating
- 100MΩ at 500VDC Minimum insulation resistance
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
H3YN Series
No. of Timing Ranges
4Ranges
Time Max
10min
Supply Voltage Max
24VDC
Connection / Termination
Plug-In
Panel Cutout Width
21.4mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
Solid State
Current Rating Nom
5A
Panel Cutout Height
25.8mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability