ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Software & Upgrades
                                                                                                    4. Test Equipment Software
                                                                                                    Print Page

                                                                                                    780590-35WM

                                                                                                    Test Software, VeriStand, Full, Development Use, Perpetual License, USB, English, Real-Time OS

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 780590-35WM
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780590-35WM
                                                                                                    Newark Part No.14AJ9155
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12,474.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12,474.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780590-35WM
                                                                                                    Newark Part No.14AJ9155
                                                                                                    Software TypeVeriStand Development System Software
                                                                                                    Software EditionFull
                                                                                                    For Use WithNI Data Acquisition and Control, Electronic Test and Instrumentation
                                                                                                    License TypePerpetual
                                                                                                    Media TypeUSB
                                                                                                    Software LanguageEnglish
                                                                                                    Supported OSReal-Time OS, Windows
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    VeriStand application software helps you configure I/O channels, data logging, stimulus generation, and host communication for NI real-time hardware. You can also import simulation models and control algorithms, respond to events with configurable alarms, and enable test automation with macro recording, TestStand, .NET, and other software. You can interact with and monitor application data, alarm states, and system execution metrics using a run-time editable user interface. Although you don't need programming knowledge, you can also use a variety of software environments such as LabVIEW, ANSI C/C++, Python, and ASAM XIL to add custom functionality to VeriStand.

                                                                                                    Technical Specifications

                                                                                                    Software Type

                                                                                                    VeriStand Development System Software

                                                                                                    For Use With

                                                                                                    NI Data Acquisition and Control, Electronic Test and Instrumentation

                                                                                                    Media Type

                                                                                                    USB

                                                                                                    Supported OS

                                                                                                    Real-Time OS, Windows

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Software Edition

                                                                                                    Full

                                                                                                    License Type

                                                                                                    Perpetual

                                                                                                    Software Language

                                                                                                    English

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65