2. Test & Measurement
                                                                                                    3. Test Equipment Services, Warranties & Training
                                                                                                    4. Calibration Services
                                                                                                    Print Page

                                                                                                    780100-01/960460-04

                                                                                                    ISO 17025 Accredited Calibration Certificate, 780100-01 C Series Temperature Input Device

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 780100-01/960460-04
                                                                                                    NI / EMERSON 780100-01/960460-04
                                                                                                    NI / EMERSON 780100-01/960460-04
                                                                                                    NI / EMERSON 780100-01/960460-04
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780100-01/960460-04
                                                                                                    Newark Part No.14AJ8817
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780100-01/960460-04
                                                                                                    Newark Part No.14AJ8817
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeISO 17025 Accredited Calibration Certificate
                                                                                                    For Use WithNI 780100-01 C Series Temperature Input Device
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    Ensure the highest accuracy with Accredited Calibration. This service plan complies with ISO/IEC 17025:2017 and includes full calculated measurement uncertainty and the official logo of the accreditation body. This service also fulfils the requirements of the IATF 16949:2016 automotive standard. All NI calibration service plans include verification of measurement performance and adjustment to device specifications as well as documentation of "As Found" and "As Left" measurement data.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    ISO 17025 Accredited Calibration Certificate

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    NI 780100-01 C Series Temperature Input Device

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65