| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 786999-01Copy |
| Newark Part No. | 14AJ6364 |
| Product Range | NI-9326 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $3,401.700 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 786999-01Copy |
| Newark Part No. | 14AJ6364 |
| Product Range | NI-9326 |
| Technical Datasheet | |
| Product Type | C Series Frequency Input Module |
| Sampling Rate | 102.4kSPS |
| Resolution | - |
| No. of Input Channels | 6Channels |
| No. of Output Channels | - |
| No. of I/O's | - |
| Supply Voltage Range | -250V to 150V |
| Operating Temperature Range | -40°C to +70°C |
| For Use With | NI CompactDAQ/CompactRIO Systems |
| Product Range | NI-9326 |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The NI-9326 is a channel-to-channel isolated frequency input module for CompactDAQ and CompactRIO systems. This module includes six differential input channels with a 0 Vrms to 150 Vrms input range. The NI-9326 also features configurable thresholds for connection to a variety of variable reluctance sensors, single channel encoders, and hall-effect sensors. You can use the included embedded counters to perform frequency measurements or edge-counting for tracking total counts on a periodic signal. Additionally, the NI-9326 supports configurable Butterworth filters to help you perform low-noise frequency measurements.
Notes
1 year warranty.
Technical Specifications
| Product Type | C Series Frequency Input Module |
|---|---|
| Resolution | - |
| No. of Output Channels | - |
| Supply Voltage Range | -250V to 150V |
| For Use With | NI CompactDAQ/CompactRIO Systems |
| SVHC | No SVHC (08-Jul-2021) |
| Sampling Rate | 102.4kSPS |
|---|---|
| No. of Input Channels | 6Channels |
| No. of I/O's | - |
| Operating Temperature Range | -40°C to +70°C |
| Product Range | NI-9326 |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |