Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No785118-01
Newark Part No.14AJ6049
Product RangePXIe-5433
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24,464.000 |
Price for:Each
Minimum: 1
Multiple: 1
$24,464.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785118-01
Newark Part No.14AJ6049
Product RangePXIe-5433
Technical Datasheet
Signal Generator TypePXI Waveform Generator
No. of Channels2 Channel
Product RangePXIe-5433
Bandwidth80MHz
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug Type-
SVHCLead
Product Overview
785118-01 is a PXIe-5433 80MHz bandwidth, 1- or 2-channel, 16-bit PXI waveform generator. The PXIe-5433 is an 80MHz arbitrary waveform generator capable of generating user-defined, arbitrary waveforms and standard functions including sine, square, triangle, and ramp. This arbitrary waveform generator can generate signals from -12V to +12V and uses a fractional resampling method to precisely generate waveforms. The PXIe-5433 also features advanced synchronization and generation features like waveform scripting and streaming.
- Ambient temperature range from 0 to 55°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Technical Specifications
Signal Generator Type
PXI Waveform Generator
Product Range
PXIe-5433
Signal Generator Modulation
-
Plug Type
-
No. of Channels
2 Channel
Bandwidth
80MHz
Manufacturer Warranty
3 Years
SVHC
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate