Product Information
Product Overview
The REM-11120 is a temperature input module for remote I/O. Remote I/O systems are low-cost, modular systems for simple machine control and measurements. A remote I/O system consists of an EtherCAT bus coupler and individual modules mounted on a DIN rail. You control the REM-11120 from a real-time controller such as a CompactRIO Controller or an Industrial Controller. You can use remote I/O hardware to add low-cost I/O for simple tasks while your controller handles advanced tasks such as image processing, motion control, and high-speed or specialty measurements. The REM-11120 also has an adjustable filter time for improved measurement quality and optional external cold junction compensation (CJC) or PT100 resistance temperature detector (RTD) measurements.
Technical Specifications
Temperature Input Module
24bit
-
-
NI Remote I/O Systems
No SVHC (08-Jul-2021)
-
4Channels
-
-25°C to +60°C
REM-11120
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate