Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Interface Modules
                                                                                                    Print Page

                                                                                                    784664-01

                                                                                                    Interface Device, LIN, USB-8506, USB 2.0, 2 Port

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 784664-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No784664-01
                                                                                                    Newark Part No.14AJ5977
                                                                                                    Product RangeUSB-8506
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,561.620
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,561.62
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No784664-01
                                                                                                    Newark Part No.14AJ5977
                                                                                                    Product RangeUSB-8506
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeLIN Interface Device
                                                                                                    No. of Ports2 Port
                                                                                                    Data Rate20Kbps
                                                                                                    Bus Connector TypeUSB 2.0
                                                                                                    Supported OSReal-Time OS, Windows
                                                                                                    For Use WithCompactDAQ Systems
                                                                                                    Product RangeUSB-8506
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    784664-01 is a USB-8506 2-port, USB LIN interface device. It is a local interconnect network (LIN) interface for developing applications with the NI-XNET driver. The USB-8506 is powered over the USB bus and does not require external power. The USB-8506 excels in applications requiring logging or manipulation of hundreds of LIN frames and signals, such as in-vehicle data logging, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move LIN frames and signals between the interface and the user program without CPU interrupts, minimize message latency, and free host processor time. The USB-8506 is available with a three-pin COMBICON synchronization connector for triggering and synchronizing the internal hardware time base with other devices.

                                                                                                    • USB 2.0 bus connector
                                                                                                    • LIN 2.2 physical layer
                                                                                                    • 5.25V max input voltage
                                                                                                    • 180mA typical working mode current
                                                                                                    • IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standard
                                                                                                    • Dimension is 8.38 cm x 10.29 cm x 2.49 cm
                                                                                                    • Ambient temperature range from 0°C to 55°C

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    LIN Interface Device

                                                                                                    Data Rate

                                                                                                    20Kbps

                                                                                                    Supported OS

                                                                                                    Real-Time OS, Windows

                                                                                                    Product Range

                                                                                                    USB-8506

                                                                                                    No. of Ports

                                                                                                    2 Port

                                                                                                    Bus Connector Type

                                                                                                    USB 2.0

                                                                                                    For Use With

                                                                                                    CompactDAQ Systems

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65