Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784191-01
Newark Part No.14AJ5899
Product RangeHDD-8261
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784191-01
Newark Part No.14AJ5899
Product RangeHDD-8261
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA
Memory Capacity4TB
Sequential Read Speed-
Flash Memory Type-
Encryption Type-
Sequential Write Speed-
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeHDD-8261
SVHCNo SVHC (08-Jul-2021)
Product Overview
The HDD-8261 in-chassis PXI Express high-speed data storage module features an on-board PCI Express SATA controller. The module fits into a PXI Express chassis, and it occupies only three PXI slots. With the HDD-8261, you can choose between hard-disk drives (HDDs) or solid-state drives (SSDs) for increased ruggedness. It is ideal for field testing or signal recording applications. You can use this module to not only stream high-speed data, but also to easily move data between multiple test setups or supplement the PXI system controller’s storage capacity.
Technical Specifications
Drive Type
Internal
Interfaces
SATA
Sequential Read Speed
-
Encryption Type
-
Random Read up to Speed
-
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Form Factor
2.5 Inch
Memory Capacity
4TB
Flash Memory Type
-
Sequential Write Speed
-
Random Write up to Speed
-
Operating Temperature Min
-
Product Range
HDD-8261
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate