| Quantity | Price |
|---|---|
| 1+ | $1,400.000 |
Product Information
Product Overview
The NI-9230 can measure signals from integrated electronic piezoelectric (IEPE) and non-IEPE sensors such as accelerometers, tachometers, and proximity probes. The NI-9230 is also compatible with smart TEDS sensors. The NI-9230 incorporates software-selectable AC/DC coupling, IEPE open/short detection, and IEPE signal conditioning. The input channels simultaneously measure signals. Each channel also has built-in anti-aliasing filters that automatically adjust to your sample rate. When used with NI software, this module provides processing functionality for condition monitoring such as frequency analysis and order tracking.
Technical Specifications
C Series Sound and Vibration Input Module
24bit
AC/DC
3Channels
NI CompactDAQ & CompactRIO Systems
Lead
12.8kSPS
-
0.1Hz
-
NI-9230
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate