2. Development Boards, Evaluation Tools
                                                                                                  3. Hobby / Education Development Kits
                                                                                                  Print Page

                                                                                                  783758-01

                                                                                                  Student Embedded Device, myRIO-1950, Xilinx Z-7010

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 783758-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No783758-01
                                                                                                  Newark Part No.14AJ5797
                                                                                                  Product RangemyRIO-1950
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,499.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,499.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No783758-01
                                                                                                  Newark Part No.14AJ5797
                                                                                                  Product RangemyRIO-1950
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  Silicon Core NumberXC7Z010
                                                                                                  Kit Application TypeEducation / Hobby
                                                                                                  Application Sub TypeDesign Control, Robotics & Mechatronics Systems
                                                                                                  Kit ContentsEvaluation Board myRIO-1950
                                                                                                  Product RangemyRIO-1950
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The myRIO-1950 is a tool you can use to teach and implement multiple design concepts with one reconfigurable I/O (RIO) device. It includes eight analogue inputs, four analogue outputs, 32 digital I/O lines, LEDs, a push button, an on-board accelerometer, a Xilinx FPGA, and a dual-core ARM Cortex-A9 processor. You can program the myRIO-1950 with LabVIEW or C. The open board design allows for easy mounting and integration into embedded applications that require intense processing capability. With its on-board devices, seamless software experience, and library of courseware and tutorials, the myRIO-1950 provides an affordable tool that helps students and educators complete real engineering projects in one semester.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Kit Application Type

                                                                                                  Education / Hobby

                                                                                                  Kit Contents

                                                                                                  Evaluation Board myRIO-1950

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Silicon Core Number

                                                                                                  XC7Z010

                                                                                                  Application Sub Type

                                                                                                  Design Control, Robotics & Mechatronics Systems

                                                                                                  Product Range

                                                                                                  myRIO-1950

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65