Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783629-01
Newark Part No.14AJ5771
Product RangeSP500X
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $509.000 |
Price for:Each
Minimum: 1
Multiple: 1
$509.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783629-01
Newark Part No.14AJ5771
Product RangeSP500X
Technical Datasheet
Oscilloscope Probe FunctionSingle-Ended Passive
Bandwidth500MHz
Input Voltage Max300V
Test Probe Attenuation10:1
For Use WithNI Oscilloscopes
Product RangeSP500X
SVHCNo SVHC (08-Jul-2021)
Product Overview
The SP500X, or Multi-Contact Isoprobe IV - 10:1, is a standard passive probe with fixed 10x attenuation for oscilloscopes that provide 1 MO input impedance.
Technical Specifications
Oscilloscope Probe Function
Single-Ended Passive
Input Voltage Max
300V
For Use With
NI Oscilloscopes
SVHC
No SVHC (08-Jul-2021)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
SP500X
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate