Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6,052.680 |
Product Information
Product Overview
783591-01 is a PXIe-5114 8-bit PXI oscilloscope. It is a low-cost PXI oscilloscope has two channels that sample up to 250MS/s with flexible settings for coupling, impedance, voltage range, and filtering. PXI oscilloscope also features a number of triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with fast signals that require flexible measurement configurations and up to 125MHz of analogue bandwidth. The PXIe-5114 also features advanced PXI synchronization and data streaming capabilities.
- 1Mohm, 50 ohm analog input impedance
- Analog input voltage range from -20V to 20V
- Number of voltage input channels are 2
- Dimension is 8.4inch × 0.8inch × 5.1inch
- Ambient temperature range from 0°C to 55°C
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Technical Specifications
PXIe-5114
125MHz
-
PXIe-5114 PXI Oscilloscope
-
2 Channel
250MSPS
2.8ns
3 Years
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate